
Secomp 21.05.6030 RJ45 Patch cable CAT 6 S/FTP 3.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

Technical specifications
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
Copper
- Halogen-free
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3797826 Secomp 21.05.6030 RJ45 Patch cable CAT 6 S/FTP 3.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3797826 Secomp 21.05.6030 RJ45 Patch cable CAT 6 S/FTP 3.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)
Description
DRAKA UC400 S27: High quality flexible patch cable with high performance (HP) FTP shielding for applications up to 250 MHz
Halogen-free, flame resistant, low smoke
Assembled with shielded Hirose TM21 RJ-45 plug and with kink protection
Contact assignment 8 wires 1: 1 in accordance with EIA/TIA 568B
Construction: Br />
Cable type: High-performance FTP, patented winding each by 2 pairs
Impedance 100 Ohm
Inner conductor: 8 wires AWG 27/7 Cu-strand tin-plated, drain wire AWG 26
Outer-Ø 5.7 mm guide value
Colour code: Cable
DRAKA patch cable Cat. 6 (class E) HP FTP, UC400, LSOH, gray, 3 m
DRAKA multimedia cable No.: 21.05.6030
Twisted pair cable - FTP patch cable
All details without guarantee!
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)