Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Computing & OfficeNetworksNetwork CablesNetwork Cables, 1-1 wired

Secomp 21.05.8023 RJ45 Patch cable CAT 5e S/UTP 2.00 m Green Halogen-free 1 pc(s)

EAN:
Part number:
Item no:
Secomp 21.05.8023 RJ45 Patch cable CAT 5e S/UTP 2.00 m Green Halogen-free 1 pc(s)-0
Secomp 21.05.8023 RJ45 Patch cable CAT 5e S/UTP 2.00 m Green Halogen-free 1 pc(s)-0
Secomp 21.05.8023 RJ45 Patch cable CAT 5e S/UTP 2.00 m Green Halogen-free 1 pc(s)-1
Secomp 21.05.8023 RJ45 Patch cable CAT 5e S/UTP 2.00 m Green Halogen-free 1 pc(s)-2
1/3
Product type
Patch cable
Specification
CAT 5e
Shielding
S/UTP
Connection type
RJ45
Cable length
2.00 m
Datasheet (PDF)
Secomp
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description
  • Accessories

Highlights & Details

rotronic-SECOMP - Dätwyler - patch cable - RJ-45 (M) to RJ-45 (M)

  • S/UTP-Patch cable Cat 5e - 2 m - green

Technical specifications

  • 2 m - SFTP - CAT 5e - halogen-free - green
Product type

Patch cable

CAT 5e

S/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Green

Connector version

straight

Cable features

Halogen-free

Cable use

Networks

Version

Cable

Copper

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3797922 Secomp 21.05.8023 RJ45 Patch cable CAT 5e S/UTP 2.00 m Green Halogen-free 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3797922 Secomp 21.05.8023 RJ45 Patch cable CAT 5e S/UTP 2.00 m Green Halogen-free 1 pc(s)

Description

rotronic-SECOMP Dätwyler cables S/UTP patch cable Cat5e - green - 2m - 2 m - green - S/UTP patch cable Cat. 5e - 2 m - green

This text is machine translated.

Features

  • Dätwyler patch cable - 2 m - green
  • type : patch cable - CAT 5e<>BR technology : SFTP cable BR<>shielding material : foil with copper braid BR<>Wires per cable : 8 wires
  • Performance characteristics : Halogen-free
  • Length : 2 m
  • Connection : RJ-45 - male
  • Plug (second end) : RJ-45 - male
  • color : green

Description

rotronic-SECOMP Dätwyler cables S/UTP patch cable Cat5e - green - 2m - 2 m - green - S/UTP patch cable Cat. 5e - 2 m - green

This text is machine translated.

Features

  • Dätwyler patch cable - 2 m - green
  • type : patch cable - CAT 5e<>BR technology : SFTP cable BR<>shielding material : foil with copper braid BR<>Wires per cable : 8 wires
  • Performance characteristics : Halogen-free
  • Length : 2 m
  • Connection : RJ-45 - male
  • Plug (second end) : RJ-45 - male
  • color : green

What kind of Network Cables, 1-1 wired are you looking for?

  • CAT 8 network cable
  • CAT6 network cable
  • LAN cable (10m)
  • LAN cable (15m)
  • LAN cable (1m)
  • LAN cable (20m)
  • LAN cable (25m)
  • LAN cable (2m)
  • LAN cable (30m)
  • LAN cable (3m)
  • LAN cable (50m)
  • LAN cable (5m)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Lumberg 2533 01 2533 01 Protective Cap - RJ45 RJ45 Black

Lumberg 2533 01 2533 01 Protective Cap - RJ45 RJ45 Black

Conrad Electronic

€ 0.63*
Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White

Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White

Conrad Electronic

€ 5.99*
TRU COMPONENTS Lead marker Writing area: 20 x 13 mm Ecru 100 pc(s)

TRU COMPONENTS Lead marker Writing area: 20 x 13 mm Ecru 100 pc(s)

Conrad Electronic

€ 9.99*
TRU COMPONENTS TE-6259188 Lead marker Writing area: 25 x 9 mm Ecru 1 pc(s)

TRU COMPONENTS TE-6259188 Lead marker Writing area: 25 x 9 mm Ecru 1 pc(s)

Conrad Electronic

€ 0.09*
Ethernet cable latch repair kit Renkforce RF-NW-RC RF-4480068 10 pc(s)

Ethernet cable latch repair kit Renkforce RF-NW-RC RF-4480068 10 pc(s)

Conrad Electronic

€ 5.49*
Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal

Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal

Conrad Electronic

€ 4.29*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list