
Secomp 21.05.9512 RJ45 Patch cable CAT 6A S/FTP 1.00 m Yellow double shielding, Halogen-free, Flame-retardant 1 pc(s)

Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
1.00 m
- Factory colour
Yellow
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3797962 Secomp 21.05.9512 RJ45 Patch cable CAT 6A S/FTP 1.00 m Yellow double shielding, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3797962 Secomp 21.05.9512 RJ45 Patch cable CAT 6A S/FTP 1.00 m Yellow double shielding, Halogen-free, Flame-retardant 1 pc(s)
Description
DRAKA UC900 SS27: High quality flexible patch cable for applications up to 500MHz
HIROSE TM31: High quality RJ-45 connector - the only one that meets de-embedded Cat. 6A requirements!
Halogen-free, flame resistant, low smokemaximum speed up to the plug - Do not brake on slow components. Now you can travel from start to end with 10Gigabit Ethernet! Here are the real Cat. 6A patch cables with components, all of which meet the Cat. 6A requirements individually (&,quot,de-embedded&,quot,) and transfers up to 8
DRAKA Patch cord Cat. 6A (Class EA) S/FTP, UC900 TM31, LSOH, yellow, 1 m
DRAKA multimedia cable No.: 21.05.9512
Twisted pair cable - S/FTP-PiMF patch cable
All details without guarantee!
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)