
Secomp 21.05.9530 RJ45 Patch cable CAT 6A S/FTP 3.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

Highlights & Details
Secomp CAT 6a, S/FTP, 3 m network cable gray Cat6a S/FTP (S-STP)
- 3 m.
- RJ-45 plug
- RJ-45 plug
- Cat6a S/FTP (S-STP)
- Plug & Play
- Grey
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
- Screen size diagonal (inches)
24 inch
- UKCA
not relevant
- Input impedance
100 Ohm
- Cable diameter
5.9 mm
- Plug and Play
yes
- Frequency
500 MHz
Documents & Downloads
Datasheet
Datasheet 3797974 Secomp 21.05.9530 RJ45 Patch cable CAT 6A S/FTP 3.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3797974 Secomp 21.05.9530 RJ45 Patch cable CAT 6A S/FTP 3.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)
Description
Here are the first true Cat. 6A patch cables with components, all of which meet the Cat. 6A requirements individually ("de-embedded") and allow transmissions up to 500MHz!
- DRAKA UC900 SS27:
High-quality flexible patch cable for applications up to 500 MHz
- HIROSE TM31:
High quality RJ-45 connector - the only one that meets de-embedded Cat. 6A requirements!
Assembly:
- Cable type: S/FTP (PiMF cable)
- Impedance: 100 ohms
- Inner conductor: 8 wires AWG 27/7 Cu-strand
- Outer-Ø: 5.9 mm guide value
- Pair shielding: Aluminium-coated plastic film
- Overall shielding: Tinned copper braid shield
- Contact assignment 8 wires 1 : 1
Note:
Cable in halogen-free version
This text is machine translated.
Features
- DRAKA UC900 patch cable - 3 m - gray
- Type : Patch-cable - CAT 6A
- Technology : SFTP cable
- Shielding material : Tin-plated copper braid
- Wire per cable : 8 wires
- Features : Halogen-free, stranded, Hirose TM31 connectors
- Length: 3 m
- Connection : RJ-45 male
- Connector (second end): RJ-45 male
- Colour : Grey
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)