
Secomp 21.05.9533 RJ45 Patch cable CAT 6A S/FTP 3.00 m Green double shielding, Halogen-free, Flame-retardant 1 pc(s)

Highlights & Details
Secomp 21059533 network cable green 3 m Cat6a S/FTP (S-STP)
- 3 m.
- RJ-45 straight plug
- RJ-45 straight plug
- Cat6a S/FTP (S-STP)
- Green
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3.00 m
- Factory colour
Green
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
- UKCA
not relevant
- Quantity per pack
1 Stück(e)
- Outer diameter
5.9 mm
- Package weight
118 g
Documents & Downloads
Datasheet
Datasheet 3797977 Secomp 21.05.9533 RJ45 Patch cable CAT 6A S/FTP 3.00 m Green double shielding, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3797977 Secomp 21.05.9533 RJ45 Patch cable CAT 6A S/FTP 3.00 m Green double shielding, Halogen-free, Flame-retardant 1 pc(s)
Description
This text is machine translated.
Features
- Cable type S/FTP (PiMF cable)
- Impedance 100 Ohm
- Inner conductor: 8 wires AWG 27/7 Cu-strand
- Outer Ø 5.9 mm guide value
- Pair shielding: Aluminium-coated plastic foil
- Overall shielding: Tin-plated copper braid shield
- Contact assignment 8 wires 1: 1
- Note: Halogen-free cable
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)