
Secomp 21.05.9550 RJ45 Patch cable CAT 6A S/FTP 5.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

Highlights & Details
DRAKA Comteq TM31 patch Cat6 5m, 5 m, Cat6a, RJ-45, RJ-45
- Type: Cable; Material classification: Low-smoke, zero-halogen; Type (twisted pair etc.): SFTP; CAT class: CAT 6a; Application area: Network; Cable length: 5m; Colour: Grey; Video/network interfaces RJ-45
Technical specifications
- DRAKA UC900 / Hirose TM31 Patch Cable Cat 6a, gray, 5m
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
5.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3797981 Secomp 21.05.9550 RJ45 Patch cable CAT 6A S/FTP 5.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3797981 Secomp 21.05.9550 RJ45 Patch cable CAT 6A S/FTP 5.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)
Description
Here are the first genuine Cat. 6A patch cables with components that all also allow individual ("de-embedded") the Cat. 6A requirements genügen and Ütransfers up to 500 MHz!
DRAKA UC900 SS27:
High-quality flexible patch cable für applications up to 500 MHz
HIROSE TM31:
Particularly high-quality RJ-45 connector - the only one that has de-embedded Cat.6A requirements genügt!
<><><><><>br/ b Setup: /B br/ - Cable type: S/FTP (PiMF cable) br/ - Impedance: 100 Ohm
- inner conductor: 8 wires AWG 27/7 Cu-strand
- outer-Ø: 5.9 mm guide value
- Pair shielding: aluminum-coated plastic film
- total shielding: Cu-braid shield, tin-<>plated br / - contact assignment 8 wires 1: 1
This text is machine translated.
Features
- General:
- Cable length: 5 m
- Cable standard Cat6a
- Connection 1 RJ-45
- Connection 2 RJ-45
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)