
Secomp 21.08.9080 RJ45 Patch cable CAT 5e SF/UTP 15.00 m Grey double shielding, Flame-retardant 1 pc(s)

Technical specifications
- Product type
Patch cable
CAT 5e
SF/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
15.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
double shielding
Flame-retardant
- Cable use
Networks
- Version
Cable
Copper
- Halogen-free
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3798163 Secomp 21.08.9080 RJ45 Patch cable CAT 5e SF/UTP 15.00 m Grey double shielding, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3798163 Secomp 21.08.9080 RJ45 Patch cable CAT 5e SF/UTP 15.00 m Grey double shielding, Flame-retardant 1 pc(s)
Description
Kerpen MegaLine D1-20 SF/U cable Cat. 5e, Hirose TM11
flame-resistant
Shielded cable made both sides (MegaLine D1-20 SF/U) with Hirose RJ-45 TM11 plug and bend protection
Assembly:
Cable type SF/UTP (screened&,amp,foil/unshielded twisted pair)
impedance 100 Ohm
inner conductor 8 wires AWG 26/7 Cu-strand tin-plated<>
Total shielding Aluminium-laminated polyester film and Cu-braided shield tin-plated
Contact assignment<>: 8 wires 1:1 br / cable sheath: flame-resistant PVCKerpen patch cable Cat. 5e (class D) SF/U, MegaLine D1-20, gray, 15 m
Kerpen DATACOM-No. 21.08.9080
Twisted pair cable - SF/UTP patch cable
All details without guarantee!
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)