
Secomp 21.08.9131 RJ45 (cross-over) Patch cable CAT 5e SF/UTP 3 m Red (clear) Flame-retardant 1 pc(s)

Highlights & Details
Secomp 21.08.9131 network cable red 3 m Cat5e SF/UTP (S-FTP)
- 3 m.
- RJ-45 plug
- RJ-45 plug
- CAT5E SF/UTP (S-FTP)
- Plug & Play
- Red
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Product type
Patch cable
CAT 5e
SF/UTP
- Connection type
RJ45 (cross-over)
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3 m
- Factory colour
Red (clear)
- Connector version
straight
- Cable features
Flame-retardant
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Connector shielding
yes
- Outer diameter
5.5 mm
- Package weight
109 g
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3798189 Secomp 21.08.9131 RJ45 (cross-over) Patch cable CAT 5e SF/UTP 3 m Red (clear) Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3798189 Secomp 21.08.9131 RJ45 (cross-over) Patch cable CAT 5e SF/UTP 3 m Red (clear) Flame-retardant 1 pc(s)
Description
- Impedance 100 Ohm
- Inner conductor 8 wires AWG 26/7 Cu-strand tin-plated
- Outer-Ø 5.5 mm guide value
- Overall shielding Aluminium laminated polyester film and copper braided shield tin plated
- crossed versionührung
- Cable jacket: flame resistant PVC
This text is machine translated.
Features
- Cable type SF/UTP (screened&foiled/unshielded twisted pair)
- Impedance 100 Ohm
- Inner conductor 8 wires AWG 26/7 Cu-strand tin-plated
- Outer-Ø 5.5 mm guide value
- Overall shielding aluminum-laminated polyester film and copper-braided shield tin-plated
- Crossed design
- Cable sheath: Flame-resistant PVC
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)