
Secomp 21.08.9220 RJ45 Patch cable CAT 6 S/FTP 1.50 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

Highlights & Details
Secomp CAT.6 S/FTP network cable gray 1.5 m Cat6 S/FTP (S-STP)
- 1.5 m
- RJ-45 plug
- RJ-45 plug
- Cat6 S/FTP (S-STP)
- Grey
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
1.50 m
- Factory colour
Grey
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
- UKCA
yes
- Input impedance
100 Ohm
Documents & Downloads
Datasheet
Datasheet 3798227 Secomp 21.08.9220 RJ45 Patch cable CAT 6 S/FTP 1.50 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3798227 Secomp 21.08.9220 RJ45 Patch cable CAT 6 S/FTP 1.50 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)
Description
- High quality flexible patch cable with special shielding.
- Assembled with shielded RJ-45 Hirose TM21 Class E plugs.
- 8 wires twisted pair copper wire AWG27
- Contact assignment 1:1.
- Overall shielding: Tinned copper braid, additionally each pair of wires separately shielded.
- Outer sheath flame-resistant halogen-free polyolefin (FR/LS0H) Æ 5.8mm.
This text is machine translated.
Features
- Kerpen E5-70 S/F – patch cable - 1.5 m - gray
- Type : Patch cable - CAT 6
- Technology : Pairs in metal foil (PiMf)
- Wiring diagram: T568B
- Wire per cable : 8 wires
- Performance characteristics : Halogen-free
- Length: 1.5 m
- Connection : RJ-45 male
- Connector (second end): RJ-45 male
- Colour : Grey
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)