
Technical specifications
- Product type
Cordless trailer testing kit
- Connector (trailer)
Trailer 7-pin type N socket
Trailer 7-pin type S socket
Trailer 15-pin socket
- Trailer
HGV
- Features
Truck engine and trailer
- Connector (vehicle)
Trailer 15-pin plug
Trailer 7-pin type N socket
Trailer 7-pin type S socket
- Operating voltage
24 V / DC
- Vehicle voltage
24 V
- Width
560 mm
- Height
225 mm
- Length
540 mm
- Power supply (LOV)
rechargeable
mains-powered
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3818292 SecoRüt 40310 SecoRüt Funk Werkstatt-Prüfkoffer 24 Volt Anhänger Zugfahrzeug Cordless trailer testing kit 24 V
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










