
Technical specifications
- Product type
Cordless trailer testing kit
- Connector (trailer)
Trailer 15-pin plug
Trailer 7-pin type N socket
Trailer 7-pin type S socket
13-pin socket
7-pin socket
- Trailer
HGV
Car
Truck
- Connector (vehicle)
Trailer 15-pin plug
Trailer 7-pin type N socket
Trailer 7-pin type S socket
7-pin socket
13-pin socket
- Operating voltage
12/24/230 V
- Vehicle voltage
12 V
24 V
- Width
560 mm
- Height
225 mm
- Length
540 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3818293 SecoRüt 40410.2 Profi Cordless trailer testing kit 12 V, 24 V
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










