
Number
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
14-day return policy included
Highlights & Details
Voltage reducer from 24 to 12 V 15 to 13 pin
- 15 to 13 pin according to ISO 12098 + ISO 11446
- Stable plastic stud housing
- Max. 70 W per channel.
- Over current and over temperature protection
Technical specifications
- E 13 Approval
- Dim
(L x W x H) 200 x 75 x 80 mm
- Product type
Voltage limiter
- Connection A
15-pi plug
- Connection B
13-pin plug
- Type
Reduction from 24 to 12 volts
- Design type
Adapter
- Width
75 mm
- Height
80 mm
- Length
200 mm
Documents & Downloads
Datasheet
Datasheet 2148806 SecoRüt Voltage limiter 15-pi plug
User & Safety Instructions
User & Safety Instructions 2148806 SecoRüt Voltage limiter 15-pi plug
eNum certificate
eNum certificate 2148806 SecoRüt Voltage limiter 15-pi plug
Description
With the voltage reducer, a 12 V car trailer can be operated without modification to a 24 V towing vehicle.
The voltage reducer is simply plugged between trailer socket and trailer plug. The device reduces the entire lighting to 12 V.
This text is machine translated.
The voltage reducer is simply plugged between trailer socket and trailer plug. The device reduces the entire lighting to 12 V.
This text is machine translated.
Features
- Stable plastic stud housing
- Max. 70 W per channel.
- Over current and over temperature protection
- E13 approval
Hints
Can only be used for lighting
System requirements
- For 15-pin socket and 13-pin plug ISO 12098 + ISO 11446
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 232.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































