
Highlights & Details
Segway Ninebot KickScooter MAX G3 D E-scooter
- Double hydraulic suspension
- 2000 W maximum power
- 80 km maximum range
- 20 km/H maximum speed
- 30% max. tilt angle
- Smart TFT-display - multi-functional user surface
- Double disc brakes
- SegRide™ - Stability Improvement System
- Segway Airlock - Bluetooth unlock technology
- Apple Find My
- This text is machine translated.
Technical specifications
- Battery capacity 597 Wh (12,750 mAh)
- Minimum age: +16 years
- Product dimensions - unfold: 1218 × 590 × 1299mm (48 × 23.2 × 51.1 in)
- Range At Max. Speed: 75km (46.6 miles)
- Water-resistance: IPX6 E-Kickscooter housing & IPX7 battery pack
- Battery management system: Yes
- Slope: Up to 30%
- Power output 500 W
- Rear brake light: Yes
- Integrated indicators: Yes, front and rear
- APP monitor: Yes
- Segway Airlock: Yes
- Apple Find My: Yes
- 3 driving modes (Eco, standard, sport)
- Holder for insurance indicator: Yes
- Suspension: Double front hydraulic suspension and double rear adjustable hydraulic suspension
- Brakes: Front and rear disc brakes
- Light: Front light (6W high power) and rear LED light
- Tyre type: Tubeless pneumatic tires with self-sealing gel coating on the inside
- Product type
E-scooter
- Street legal
Germany
- Driving licence required
Germany
- Electric bike features
Bluetooth
Folding frame
- Range (max.)
80 km
- Suspension
Full suspension
- Dim
(L x W x H) 1218 x 590 x 592 mm
- Battery capacity
12.750 mAh
- Drive type
Rear-wheel drive
- No. of brakes
2
- Brake type
Disc brake
- Weight
24.6 kg
- Top speed
20 km/h
- Motor power (max.)
2000 W
- Width
590 mm
- Height
592 mm
- Length
1218 mm
- Tyre type
Pneumatic tyre (tubeless)
- Tyre Ø
279 mm
- Load capacity
130 kg
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 3443765 Segway Ninebot KickScooter MAX G3 D E-scooter 12.750 mAh Street legal: Germany
Security datasheet
Security datasheet 3443765 Segway Ninebot KickScooter MAX G3 D E-scooter 12.750 mAh Street legal: Germany
What kind of Electric Scooter are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


