• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segway Ninebot KickScooter ZT3 Pro D E-scooter 12.750 mAh Street legal: Germany

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Segway Ninebot KickScooter ZT3 Pro D E-scooter

  • Maximum range up to 70 km.
  • Top speed up to 20 km/h.
  • Maximum power up to 1600 W.
  • 11-inch off-road tires without hose
  • Double telescopic front suspension with rear suspension
  • Traction control system
  • SegRide™ - system to improve stability
  • Apple Find My
  • This text is machine translated.

Technical specifications

  • Battery capacity 597 Wh (12,750 mAh)
  • Minimum age: +16 years
  • Product dimensions - unfold 1245 x 638 x 645 mm
  • Water resistance: IPX5
  • Battery management system: Yes
  • Slope Angle: Up to 25%
  • Power output 500 W
  • TCS - Traction Control System: Yes
  • Rear brake light: Yes
  • Integrated indicators: Yes, front and rear
  • APP monitor: Yes
  • Segway Airlock: Yes
  • Apple Find My: Yes
  • Folding mechanism: Easy folding (hands required)
  • Infodisplay: Complete Dashboard display
  • 3 driving modes (Eco, standard, sport)
  • Brakes: Double disc brakes
  • Light: Front (4.1 W high power LED) and rear LED lights
  • Range At highest speed: Up to 56 km (20 km/h)
  • Shock absorber: Double telescopic front suspension and rear suspension
  • Bell: Yes
  • Size display: 3-inch
Product type

E-scooter

Street legal

Germany

Electric bike features

Bluetooth

Folding frame

Range (max.)

70 km

Suspension

Full suspension

Dim

(L x W x H) 1245 x 638 x 1340 mm

Battery capacity

12.750 mAh

Drive type

Rear-wheel drive

Brake type

Disc brake

Weight

29.7 kg

Top speed

20 km/h

Charging time

5 h

Motor power (max.)

1600 W

Width

638 mm

Height

1340 mm

Length

1245 mm

Tyre type

Tubeless off-road tyres

Tyre Ø

279 mm

Load capacity

120 kg

Documents & Downloads

Information

Test Summary Report 3443763 Segway Ninebot KickScooter ZT3 Pro D E-scooter 12.750 mAh Street legal: Germany

Security datasheet

Security datasheet 3443763 Segway Ninebot KickScooter ZT3 Pro D E-scooter 12.750 mAh Street legal: Germany

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.