• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segway Ninebot MAX G2 D E-scooter Black Li-ion Street legal: Germany

1/29
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Segway Ninebot MAX G2 D E-scooter Black

  • Max. Speed 20 km/h
  • Max. Range: Up to 70 km.
  • Tyres:10" self-healing tubeless tires

Technical specifications

  • Battery:551 Wh (15300 mAh)
  • Dim: Released 1210 x 570 x 1264 mm
  • Dim: Closed 1210 x 570 x 605 mm
Product type

E-scooter

Street legal

Germany

Electric bike features

Bluetooth

Folding frame

Range (max.)

70 m

Dim

(L x W x H) 1210 x 570 x 1264 mm

Rechargeable battery technology

Li-ion

No. of brakes

2

Brake type

Drum brake

Weight

24.3 kg

Factory colour

Black

Top speed

20 km/h

Charging time

6 h

Motor power (max.)

900 W

Width

570 mm

Height

1264 mm

Length

1210 mm

Tyre type

Pneumatic tyre (tubeless)

Tyre Ø

254 mm

Load capacity

120 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987773 Segway Ninebot MAX G2 D E-scooter Black Li-ion Street legal: Germany

Information

Test Summary Report 2987773 Segway Ninebot MAX G2 D E-scooter Black Li-ion Street legal: Germany

Security datasheet

Security datasheet 2987773 Segway Ninebot MAX G2 D E-scooter Black Li-ion Street legal: Germany

Description

On city roads, side streets or gravel paths in the country the Ninebot KickScooter MAX G2 D is your perfect companion!
With a range of up to 70 km thanks to the newly developed RideyLONG technology, its powerful rear wheel drive combined with a dual suspension system and the traction control system to maintain stability on slippery roads, the MAX G2 D unlocks your next level!

70 km comfortable and safe ride
On city roads, side streets or gravel paths in the country the Ninebot KickScooter MAX G2 is your perfect companion!

Self-developed RideyLONG™ technology from Segway-Ninebot
Driven by the newly developed RideyLONG™ technology, the theoretical range of the MAX G2 is effectively improved.

RideyLong™ coordinates between the brushless high-performance motor, the newly developed long-range tires and the optimized control algorithm, which together offer an extra long range of up to 70 km with a single load!

Discover further with greater range
70 km Theoretical range
551 Wh (15300 mAh) large battery

Conquer every part of your city
The brushless motor improved by 28% gives the MAX G2 a sustainable propulsion in all road conditions (as compared to the MAX G30). With its rear-wheel drive you enjoy more freedom and comfort when driving around with your MAX G2.

900 W maximum power
22% slope angle

Anti-skid TCS for ultimate control
Segway-Ninebot takes the lead in introducing the Traction Control System (TCS) technology in the KickScooter industry. The F2 series has been developed with Ninebot's sensitive control algorithm to control the KickScooter accurately and provides stability and security through increased traction on gravel tracks or slippery roads.

Smooth ride without plate tires
With the new self-healing 10-inch tubeless upgrade tires, the MAX G2 is well prepared to support your driving performance with better durability and adaptability to complex road conditions. And thanks to the gel coating in the tire, which seals a hole of 4 mm or less in the tire profile, you can drive calmly!

Larger size for more comfort
The MAX G2 has been redesigned to make your trip as smooth and comfortable as ever!

Protect yourself step and step
The integrated front and rear indicators of the Ninebot MAX G2 are designed to ensure safe driving during day and night turns.

The louder, the safer
To improve your experience even further, the KickScooter is equipped with a high-volume electronic horn to make yourself noticed and trigger an anti-theft alarm, which you can activate via the Segway-Ninebot Mobile APP.

Reliable braking with minimum maintenance
The KickScooter MAX G2 comes with a powerful brake system, front drum brake and rear electronic brake, providing double protection for safe driving.

Intelligent BMS for intelligent driving
The advanced battery management system (BMS) from Segway-Ninebot, with a total of 7 protection mechanisms, ensures the longevity of the battery cells and your safety at all times with:
- Short-circuit protection
- Overcurrent protection
- Double protection against overload
- Double protection from deep discharge
- Temperature protection
- Low-voltage auto-sleep protection
- Adjustable charging limit
Get ready for a long journey that you have never experienced before!

Charge easily
With a built-in 3A quick charger, you only need one cable to recharge your KickScooter. After about 6 hours of full charging, you are ready for new adventures on your MAX G2!

Constant driving with resistance to all weather
With a construction of high-strength steel the MAX G2 has high strength and is ready for tough challenges in any weather!

IPX5: KickScooter housing
IPX7: Battery pack

Drive far or fast, it's up to you
You can select between 3 driving modes, depending upon, whether you want to drive far (ECO-mode), fast (sport-mode) or find the perfect balance between both (drive-mode)! You can simply press the key on the dashboard twice to switch to driving mode. In addition, you can APP use the walk-mode (5 km/h max. Speed).

The MAX G2 has a new feature with its sports mode, which you can customize in the Segway Ninebot mobile app, so that you can control maximum speed and above all acceleration, depending on how you feel!

Manage your journey with your smartphone!
Your smart driving assistant:
- Bluetooth connection
- Lock and unlock your KickScooter
- Drive status and remaining battery level
- Firmware update
- Activate walk mode
- and so much more!

Simple folding design
Fold/open your KickScooter in just 3 steps: This way you can easily stow it away or transport it whenever you need it!

Track your KickScooter with Apple Find My Network
Apple Find My Network makes it easy to find your KickScooter wherever you go! After you have activated Apple Find My via Segway-Ninebot APP and connected it with your KickScooter, you can quickly find your KickScooter on your iPhone via the "Find My" app.
Only available for users of Apple devices running iOS 14.5, iPad OS 14.5, and Mac OS Big Sur 11.1 and later.

This text is machine translated.

Features

  • Maximum speed of approximately 20 km/h (12.4 mph)
  • Range up to 70 km (43.5 miles)
  • Up to 22% slope
  • 10-inch self-healing tubeless pneumatic tire with jelly coating
  • 2 Brake systems: Front drum brake and rear electronic brake
  • Built-in front and rear indicators for secure pendulum movement
  • Front hydraulic + rear suspension
  • Integrated pressure doorbell
  • Anti-skid traction control system
  • Apple Find My

Hints

Please check and observe the current local laws and traffic regulations whether and where the products can be used.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.