• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEH ‎M05130 Server memory

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

SEH UTNserver Pro - device server - 2 connections

  • 2 x USB 3.2 1st Gen 1 SuperSpeed ports
  • Secure connection of USB devices in remote environments
  • A direct and encrypted point-to-point connection over the network protects USB devices from unauthorized access
  • Encrypted connection via LAN, VPN, VLAN and Internet
  • Switch-off of individual USB ports prevents unauthorized use or data manipulation and power saving potential

Technical specifications

  • 1GbE, USB 3.2 1st Gen 1
Product type

Server memory

Factory colour

Multicolour

Screen size diagonal (inches)

1 inch

Weight

400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731026 SEH ‎M05130 Server memory

Description

SEH UTNserver Pro. Product color: Black. Network connection type: Ethernet-LAN, network standard: IEEE 802.1Q, IEEE 802.1x, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, Ethernet LAN data transfer rates: 10,100,1000 Mbit/s. Supported network protocols: BOOTP, DHCP, management protocols: SNMPv3. Certification: FCC. Width: 120 mm, depth: 84 mm, height: 30

This text is machine translated.

Features

  • SEH UTNserver Pro - device server
  • Device Type : Device server
  • Form factor : External
  • Localization : Europe
  • Number Connections : 2
  • Data Link Protocol : Ethernet, Fast Ethernet, Gigabit Ethernet, USB 3.2 Gen 1
  • Required Operating System : Apple MacOS X 10.9 or later, Windows 10 or later, Red Hat Enterprise Linux 8.0, Ubuntu 18.04, Microsoft Windows Server 2012 R2 or later, Debian Linux 10, Oracle Linux 8, CentOS 8, SUSE Linux Enterprise Server 15.1, openSUSE 15.1
  • Dimensions (width x depth x height): 12 cm x 8.4 cm x 3 cm
  • Weight 125 g

Scope of delivery

  • SEH UTNSERVER ProExternal mains adapter

More interesting products

(*All information is plus legal VAT)