SEH dongleserver Pro - Device server - 1GbE, USB 2.0
4 x USB 3.0 SuperSpeed ports, 4 x USB 2.0 Hi-speed ports
Advanced monitoring including logging and notification function
Freely configurable time windows and intervals for activation or deactivation of dongle
Future-proof USB 3.0 SuperSpeed ports
Backup local event log to remote WebDAV server
Easy handling, due to the Gigabit network connection at rear of housing
Virtual USB cable extension over the network for flexible and independent use of up to 8 USB dongles
USB dongles are protected against loss, theft, and damage and are always available to multiple users
Technical specifications
USB 3.0
Product type
Server memory
Factory colour
Multicolour
Screen size diagonal (inches)
1 inch
Weight
1.58
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734250 SEH SEH dongleserver Pro - Geräteserver - 1GbE, USB 2.0 Server memory
Description
SEH dongleserver Pro - Device server - 1GbE, USB 2.0, USB 3.0
This text is machine translated.
Features
SEH dongleserver Pro - device server
Device Type : Device server
Form factor : External
Localization : Europe
Data Link Protocol : Ethernet, Fast Ethernet, Gigabit Ethernet, USB 2.0, USB 3.0
Required Operating System : Microsoft Windows 7 (32/64-bit) or higher, Apple MacOS X 10.9 or higher, Red Hat Enterprise Linux 8.0, Ubuntu 18.04, Debian Linux 10, Oracle Linux 8, CentOS 8, SUSE Linux Enterprise Server 15.1, openSUSE 15.1
Power supply : 120/230 V AC
Dimensions (width x depth x height): 21.5 cm x 15.5 cm x 4.5 cm
Weight: 1.07 kg
Scope of delivery
SEH dongleserver ProExternal mains adapter
Description
SEH dongleserver Pro - Device server - 1GbE, USB 2.0, USB 3.0
This text is machine translated.
Features
SEH dongleserver Pro - device server
Device Type : Device server
Form factor : External
Localization : Europe
Data Link Protocol : Ethernet, Fast Ethernet, Gigabit Ethernet, USB 2.0, USB 3.0
Required Operating System : Microsoft Windows 7 (32/64-bit) or higher, Apple MacOS X 10.9 or higher, Red Hat Enterprise Linux 8.0, Ubuntu 18.04, Debian Linux 10, Oracle Linux 8, CentOS 8, SUSE Linux Enterprise Server 15.1, openSUSE 15.1
Power supply : 120/230 V AC
Dimensions (width x depth x height): 21.5 cm x 15.5 cm x 4.5 cm