Compatible with almost all USB-enabled printer models
Enables separation of private and public networks using secure printing via IPSec connection
Working safely with TLS locking¨printer overprint via LAN, VPN, Internet to the printing system
Modern, noble design
Technical specifications
3.2 Gen 1
Product type
Server memory
Screen size diagonal (inches)
1 inch
Weight
0.42
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731027 SEH SEH printserver ONE - Druckserver - 1GbE, USB Server memory
Description
See print server one. Product color: Black. Network connection type: Ethernet-LAN, network standard: IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, Ethernet LAN data transfer rates: 10,100,1000 Mbit/s. Supported network protocols: BOOTP, DHCP. Power consumption (standard operation): 2.5 W, Input current: 1.4 A, Power supply Output voltage: 5 V. Supported server operating systems: Windows Server 2012 R2, Windows Server 2012 R2 x64, Windows Server 2012 x64, Windows Server 2013,...
This text is machine translated.
Features
SEH print server ONE - print server
Device Type : Print server
Form factor : External
Localization : European Union
Data Link Protocol : Ethernet, Fast Ethernet, Gigabit Ethernet, USB 3.2 Gen 1
Power supply : 120/230 V AC
Dimensions (width x depth x height): 12 cm x 8.4 cm x 2.9 cm
Weight: 116 g
Scope of delivery
SEH print server ONEExternal mains adapter
Description
See print server one. Product color: Black. Network connection type: Ethernet-LAN, network standard: IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, Ethernet LAN data transfer rates: 10,100,1000 Mbit/s. Supported network protocols: BOOTP, DHCP. Power consumption (standard operation): 2.5 W, Input current: 1.4 A, Power supply Output voltage: 5 V. Supported server operating systems: Windows Server 2012 R2, Windows Server 2012 R2 x64, Windows Server 2012 x64, Windows Server 2013,...
This text is machine translated.
Features
SEH print server ONE - print server
Device Type : Print server
Form factor : External
Localization : European Union
Data Link Protocol : Ethernet, Fast Ethernet, Gigabit Ethernet, USB 3.2 Gen 1
Power supply : 120/230 V AC
Dimensions (width x depth x height): 12 cm x 8.4 cm x 2.9 cm