• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self Electronics SLD45-1150IBD-UN LED transformer 45 W 0.6 A 6 - 42 V dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SLD45-1150IBD-UN

  • 6 - 42 V
  • 0.6 A

Technical specifications

Product type

LED transformer

Output voltage (max.)

42 V

Output voltage (min.)

6 V

Test mark

EN 61347-1,EN 61347-2-13

Max. output current

0.6 A

Output current (max.) - rounded

600 mA

Protection class

II

LED driver features

dimmable

Connection

Open end cable

Max. power

45 W

No. of outputs

1 x

Input voltage (max.)

264 V

Min. input voltage

110 V

Power range

45 W (max)

Max. temperature

60 °C

Min. temperature

0 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2992594 Self Electronics SLD45-1150IBD-UN LED transformer 45 W 0.6 A 6 - 42 V dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2992594 Self Electronics SLD45-1150IBD-UN LED transformer 45 W 0.6 A 6 - 42 V dimmable 1 pc(s)

Warranty Terms

Warranty Terms 2992594 Self Electronics SLD45-1150IBD-UN LED transformer 45 W 0.6 A 6 - 42 V dimmable 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.