There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
56 V
EN 61347-1,EN 61347-2-13,EN 60335-1
4.16 A
4.16 A
230 V AC
II
not dimmable
IP20
Screw terminal
100 W
1 x
1 x
0 A
264 V
198 V
100 W (max)
45 °C
-20 °C
yes
Certified by EU Garan
Datasheet 2992599 Self Electronics SLT100-24VLG-E LED transformer Constant voltage 100 W 0 - 4.16 A 56 V not dimmable 1 pc(s)
User & Safety Instructions 2992599 Self Electronics SLT100-24VLG-E LED transformer Constant voltage 100 W 0 - 4.16 A 56 V not dimmable 1 pc(s)
Warranty Terms 2992599 Self Electronics SLT100-24VLG-E LED transformer Constant voltage 100 W 0 - 4.16 A 56 V not dimmable 1 pc(s)