There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 298 x 29.8 x 16.5 mm
Grey
Blue
48 V DC
MM · SELV · ENEC · UL
2080 mA
2.08 A
115 V AC
230 V AC
II
not dimmable
Suitable for flammable surfaces
Approved for use on furniture
Surge protection
Overvoltage
IP20
Screw terminal
100 W
1 x
1 x
0 A
264 V AC
108 V AC
216 g
100 W (max)
Pulsed
29.8 mm
16.5 mm
298 mm
+45 °C
-20 °C
yes
Datasheet 2176590 Self Electronics SLT100-48VFG-UN LED driver Constant voltage 100 W 0 A - 2080 mA 48 V DC not dimmable, Suitable for flam
User & Safety Instructions 2176590 Self Electronics SLT100-48VFG-UN LED driver Constant voltage 100 W 0 A - 2080 mA 48 V DC not dimmable, Suitable for flam