There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
48 V
EN 61347-1,EN 61347-2-13
3.13 A
3.13 A
230 V AC
II
not dimmable
IP20
Screw terminal
150 W
1 x
1 x
0 A
264 V
108 V
150 W (max)
45 °C
-20 °C
yes
Certified by EU Garan
Datasheet 2992603 Self Electronics SLT150-48VFG-UN LED transformer Constant voltage 150 W 0 - 3.13 A 48 V not dimmable 1 pc(s)
User & Safety Instructions 2992603 Self Electronics SLT150-48VFG-UN LED transformer Constant voltage 150 W 0 - 3.13 A 48 V not dimmable 1 pc(s)
Warranty Terms 2992603 Self Electronics SLT150-48VFG-UN LED transformer Constant voltage 150 W 0 - 3.13 A 48 V not dimmable 1 pc(s)