LED transformer
29 V
6 V
EN 61347-1,EN 61347-2-13
0.7 A
700 mA
II
not dimmable
Screw terminal
20 W
1 x
240 V
220 V
20 W (max)
45 °C
-20 °C
yes
Certified by EU Garan
Datasheet 2992722 Self Electronics SLT20-700IF-2S LED transformer 20 W 0.7 A 6 - 29 V not dimmable 1 pc(s)
User & Safety Instructions 2992722 Self Electronics SLT20-700IF-2S LED transformer 20 W 0.7 A 6 - 29 V not dimmable 1 pc(s)
Warranty Terms 2992722 Self Electronics SLT20-700IF-2S LED transformer 20 W 0.7 A 6 - 29 V not dimmable 1 pc(s)