
Highlights & Details
SLT200-48VFG-UN
- Constant voltage
- 48 V DC
- 0 A - 4160 mA
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Dim
(L x W x H) 369 x 30 x 22 mm
- Factory colour
Grey
Blue
- Output voltage (max.)
48 V DC
- Test mark
MM · SELV · ENEC
- Max. output current
4160 mA
- Output current (max.) - rounded
4.16 A
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
Suitable for flammable surfaces
Approved for use on furniture
Surge protection
Overvoltage
IP20
- Connection
Screw terminal
- Max. power
200 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
264 V AC
132 V AC
280 V DC
- Min. input voltage
198 V AC
108 V AC
176 V DC
- Weight
400 g
- Power range
200 W (max)
- Type
Pulsed
- Width
30 mm
- Height
22 mm
- Length
369 mm
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2176622 Self Electronics SLT200-48VFG-UN LED driver Constant voltage 200 W 0 A - 4160 mA 48 V DC not dimmable, Suitable for flam
User & Safety Instructions
User & Safety Instructions 2176622 Self Electronics SLT200-48VFG-UN LED driver Constant voltage 200 W 0 A - 4160 mA 48 V DC not dimmable, Suitable for flam
Warranty Terms
Warranty Terms 2176622 Self Electronics SLT200-48VFG-UN LED driver Constant voltage 200 W 0 A - 4160 mA 48 V DC not dimmable, Suitable for flam
Description
Features
- Independant operating device
- Protection class II, SELV output
- Constant voltage
- IP20
- Protected against overload, short circuit, overvoltage and temperature protection




