There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
42 V
6 V
EN 61347-1,EN 61347-2-13
1.15 A
1.15 A
II
not dimmable
Open end cable
45 W
1 x
264 V
110 V
45 W (max)
90 °C
0 °C
Certified by EU Garan
Datasheet 2992726 Self Electronics SLT45-1150IB-UN LED transformer 45 W 1.15 A 6 - 42 V not dimmable 1 pc(s)
User & Safety Instructions 2992726 Self Electronics SLT45-1150IB-UN LED transformer 45 W 1.15 A 6 - 42 V not dimmable 1 pc(s)
Warranty Terms 2992726 Self Electronics SLT45-1150IB-UN LED transformer 45 W 1.15 A 6 - 42 V not dimmable 1 pc(s)