There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 298 x 30 x 16 mm
Grey
Blue
48 V DC
MM · SELV · UL
1250 mA
1.25 A
230 V AC
II
not dimmable
Suitable for flammable surfaces
Approved for use on furniture
Surge protection
Overvoltage
IP20
Screw terminal
30 W
1 x
1 x
0 A
264 V AC
108 V AC
162 g
30 W (max)
Pulsed
30 mm
16 mm
298 mm
+45 °C
-20 °C
yes
Datasheet 2176591 Self Electronics SLT60-48VFG-UN LED driver Constant voltage 30 W 0 A - 1250 mA 48 V DC not dimmable, Suitable for flamma
User & Safety Instructions 2176591 Self Electronics SLT60-48VFG-UN LED driver Constant voltage 30 W 0 A - 1250 mA 48 V DC not dimmable, Suitable for flamma