• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self Electronics SLT75-24VFG LED driver Constant voltage 75 W 0 - 3.1 A 24.0 V DC Approved for use on furniture, not dim

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

SLT75-24VFG

  • Constant voltage
  • 24.0 V DC
  • 0 - 3.1 A

Technical specifications

Product type

LED driver

Type

Constant voltage

Operating current

400 mA

Dim

(L x W x H) 298.00 x 29.80 x 16.50 mm

Factory colour

Grey

Blue

Output voltage (max.)

24.0 V DC

Output voltage (min.)

24.0 V DC

Test mark

SELV; MM; ENEC

Max. output current

3.1 A

Output current (max.) - rounded

3.1 A

Operating voltage

230 V AC

Protection class

II

IP20

LED driver features

Approved for use on furniture

not dimmable

Surge protection

Overvoltage

IP20

Connection

Screw terminal

Max. power

75 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

0 A

Input voltage (max.)

264 V AC

Min. input voltage

198 V AC

Weight

162.00 g

Power (min.)

0 W

Power range

0 up to 75 W

Type

Synchronised

Width

29.80 mm

Height

16.50 mm

Length

298.00 mm

Max. temperature

50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1645978 Self Electronics SLT75-24VFG LED driver Constant voltage 75 W 0 - 3.1 A 24.0 V DC Approved for use on furniture, not dim

User & Safety Instructions

User & Safety Instructions 1645978 Self Electronics SLT75-24VFG LED driver Constant voltage 75 W 0 - 3.1 A 24.0 V DC Approved for use on furniture, not dim

Description

The super-slim LED power supplies of the series SLT75-VFG of self-electronics have been specially developed for modern LED lighting applications in the indoor area and have a particularly compact design. Thanks to the flat profile of only 16.5 mm height is a simple installation, for example in confined spaces and in or behind cabinets is possible. The with an efficiency of 91.5% highly efficient power supplies of the series SLT75-VFG of self are suitable for mounting on materials with unknown ignition properties (MM) and can be used as an independent operating devices can also be used outside of lights.
In addition, meet the relevant EMC and safety standards, ENEC certified and have an operating expectancy of up to 30,000 hours, with reference to a housing temperature of 90°C. Your output is SELV-compliant, the power supplies provide protection against interruption, short circuit, overload and overheating. After clearing a fault cause is an automatic restart.

This text is machine translated.

Features

  • Independent operating device
  • Protection class II, SELV output
  • Flicker-free design
  • Constant voltage
  • IP20
  • Protected against overload, short-circuit, over-voltage and temperature protection
  • EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.
  • For LED applications

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)