• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Semikron SKKT57/16E Thyristor (SCR) - Module SEMIPACK® 1 1600 V 50 A

Image similar
Product type
Thyristor (SCR) - Module
Enclosure
SEMIPACK® 1
U(DRM)
1600 V
I(T)(RMS)
130 A
Forward voltage U(F)
1.65 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 52.99 / piece)
€ 52.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SKKT57/16E

Product type

Thyristor (SCR) - Module

Enclosure

SEMIPACK® 1

Manufacturer

Semikron

Manuf. code

SKR

U(DRM)

1600 V

Gate trigger voltage U(GT)

3 V

Gate trigger current I(GT)

150 mA

Average forward current I(T)(AV)

50 A

I(T)(RMS)

130 A

Forward voltage U(F)

1.65 V

I(d)

15 mA

I(H)

150 mA

I(TSM 50 Hz)

1500 A

Mounting type

Enclosure

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

RoHS-compliant

Documents & Downloads

Datasheet

Datasheet 358696 Semikron SKKT57/16E Thyristor (SCR) - Module SEMIPACK® 1 1600 V 50 A

User & Safety Instructions

User & Safety Instructions 358696 Semikron SKKT57/16E Thyristor (SCR) - Module SEMIPACK® 1 1600 V 50 A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.