• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca ECO 240-1-UT Pressure gauge Pressure 0.0 - 1700.0 hPa

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ECO 240-1 vacuum / barometer with pressure connection

  • Symbol image for Senseca ECO 240-1-UT Pressure gauge Pressure 0.0 - 1700.0 hPa

Technical specifications

  • Measuring cycle: Slow 2.5 measurements/sec; fast 25 measurements/sec.
  • Max. Error: +/- 1.25% FSS
  • Overload 3000 hPa absolute
  • Power consumption: Approx. 1 mA
  • Battery life: More than 3000 h typical Continuous operation (without background lighting)
  • Automatic switch-off
  • Operating conditions -20 °C to +50 °C
  • Casing material: Unbreakable ABS, polyester (front panel)
Power supply (details)

2 x AA alkaline batteries

Product type

Pressure gauge

Reading range

0.0 - 1700.0 hPa

Unit of measurement

Pressure

Pneumatic connection

A hose connector, changeable through G1/8 universal port

Reading range - air pressure

0.0 to 1700.0 hPa

Manufacturer's standards (no certificate)

Accuracy

± 2 hPa (@ 5 to 30 °C)

IP67

Dim

(L x W x H) 28 x 54 x 108 mm

Weight

140 g

Accuracy

2 hPa

Reading range (max.)

1700.0 hPa

Reading range (min.)

0.0 hPa

Width

54 mm

Height

108 mm

Length

28 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3046631 Senseca ECO 240-1-UT Pressure gauge Pressure 0.0 - 1700.0 hPa

User & Safety Instructions

User & Safety Instructions 3046631 Senseca ECO 240-1-UT Pressure gauge Pressure 0.0 - 1700.0 hPa

Description

While developing the new ECO-line the main focus was placed on the essential functions of the measurement technology. The heart of the device - the sensor - is a high-quality component - which is characterized in this device class. The high reliability, speed and precision of the ECO-line versions, packed in a compact and water-protected casing makes the devices an ideal partner for industry and trade, Made in Germany.

ECO 240 Series - The reference class in pocket format
ECO 240-1 Barometer / Manometer for quick and precise measurements, for example for testing vacuum packaging machines: Just pack the device and read the display - done! Also suitable for monitoring vacuum casting processes. Using the min value function, the result can also be read after removing the device from the packaging.

NEW: Increased precision in the vacuum even at changing temperatures!

Display
The three-line LCD display provides ergonomic wide-angle visibility thanks to the backlight – during the day and at night. The HOLD function makes it possible to freeze the displayed values.

Power Supply
2 powerful AA-batteries, the power-saving design and the configurable automatic switch-off provide for a long operation. Configurable LCD-background lighting for other power saving possibilities.

This text is machine translated.

Features

  • Modern and functional housing
  • Watertight (IP67)
  • Simple universal pressure connection with interchangeable connections
  • High resolution and accuracy
  • Very fast!
  • 3-line display / overhead display by pressing a button
  • Backlight
  • Robust, long battery life
  • Hold-function for freezing the measured values
  • Min/max function for minimum and maximum measured values
  • Made in Germany

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)