
Highlights & Details
Senseca ECO 240 Vacuum / barometer with pressure connection (earlier Greisinger G 1111)
- • Modern and functional housing
- • Waterproof (IP67)
- • Simple universal pressure connection with interchangeable connections
- • High resolution and accuracy
- • Very fast!
- • 3-line display / overhead display by pressing a button
- • Backlight
- • Robust, long battery life
- • HOLD function for "freezing" measuring values
- • Min/max function for minimum and maximum measured values
- • Made in Germany
Technical specifications
- Product type
Pressure gauge
- Reading range
0 - 1700 hPa
- Power consumption
Up to 1 mA (without background lighting, SLO) with lighting approx. 3 mA
- Unit of measurement
Pressure
Manufacturer's standards (no certificate)
- Display range
3-line display
- Print resolution
1 hPa
- Temp.
-20 to +50 °C
- Accuracy
± 2 hPa (@ 5 to 30 °C)
Only for option VAC @ 0...20 hPa:
± 1 hPa (@ 10 to 30 °C)
IP67
- Dim
(L x W x H) 28 x 54 x 108 mm
- Weight
140 g
- Resolution
1 hPa resolution up to 14 bar
- Accuracy
2 hPa
- Reading range (max.)
1700 hPa
- Reading range (min.)
0 hPa
- Width
54 mm
- Height
108 mm
- Length
28 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3410736 Senseca ECO 240-1-UT-VAC Pressure gauge Pressure 0 - 1700 hPa
User & Safety Instructions
User & Safety Instructions 3410736 Senseca ECO 240-1-UT-VAC Pressure gauge Pressure 0 - 1700 hPa
User & Safety Instructions 3410736 Senseca ECO 240-1-UT-VAC Pressure gauge Pressure 0 - 1700 hPa
Description
Precision, speed and reliability, packed in a compact and waterproof housing makes the device a reliable partner of the trade.
For quick measurement in vacuum with ECO240-1 (VAC) Quick and precise, for example for testing vacuum packaging machines: Pack and evacuate the device, read the display, ready. The minimal vacuum achieved can be read out with the help of min-value display even after unpacking. Also for monitoring vacuum casting processes.
Barometer / Manometer with high resolution with ECO240-2nCovers pneumatic range with 1 hPa resolution up to 14 bar! It can be used as a relative pressure meter (depressurized "Tara" to set the device to 0) or as an absolute pressure meter (starts at ambient pressure e.g. 1013 hPa).
With the optional calibration certificates, the baro/vacuum meter can be used as the perfect reference device for checking the actual accuracy of the corresponding devices.
This text is machine translated.
Scope of delivery
- • Dust and water-protected hand-held measuring device according to IP 65 / 67
- • UT connection for hoses 6 x 1 mm
- • Testing protocol
- • 2x AA battery
- • Operating instructions
























