
Highlights & Details
VOLTCRAFT PR-300 BTR Pressure Gauge
- Pressure range: -1 to 60 bar
- High/Low pressure alarms
- Bluetooth app
- Stores up to 8000 data entries
- Units of measurement: bar, kg/cm², cmHg, psi, inHg, kPa, Mpa
Technical specifications
- Power supply (details)
4.5 V DC
- Product type
Absolute pressure gauge
- Reading range
-1 - 60 bar
- Unit of measurement
Pressure
- Pneumatic connection
1/4" SAE connector
- Reading range
-1 ~ 60 bar
Manufacturer's standards (no certificate)
- Basic accuracy
0.5 %
- Accuracy
0.5 %
IP54
- Dim
(L x W x H) 145 x 68 x 39 mm
- Weight
250 g
- Resolution
0.01 bar
- Features
Datalogger function
- Accuracy
0.5 %
- Reading range (max.)
60 bar
- Reading range (min.)
-1 bar
- Width
68 mm
- Height
39 mm
- Length
145 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3533441 VOLTCRAFT PR-300 BTR Absolute pressure gauge Pressure -1 - 60 bar
User & Safety Instructions
User & Safety Instructions 3533441 VOLTCRAFT PR-300 BTR Absolute pressure gauge Pressure -1 - 60 bar
Warranty Terms
Warranty Terms 3533441 VOLTCRAFT PR-300 BTR Absolute pressure gauge Pressure -1 - 60 bar
Description
Flexible connectivity
As an IoT-enabled meter, the PR-300 BTR supports various wireless communication pathways. Depending on the network requirements, measurement data can be transmitted via NB-IoT, 4G, Wi-Fi, Zigbee or Bluetooth® technology. This ensures flexible integration into existing infrastructures.
1
Remote Monito
In real time The system sends recorded print data in real time to a cloud platform. Users can then conveniently monitor the system status via a PC or a mobile APP, WAS enables the control of systems from a distance, without the need for staff to be on site.
Robust design
For industrial use The housing is IP65 certified and thus protected against the penetration of dust and water jets. The components in contact with the media are compatible with 316L stainless steel, WAS ensures a high resistance to a variety of media.
Data security and storage
In order to ensure a continuous documentation even in case of network disturbances, the VOLTCRAFT PR-300 possesses an integrated Break-Point Resume function. More than 20,000 records can be stored locally on the device and transferred when the connection is restored.
Long independent operation
The power supply is done by 3 x AA batteries, which are included in the delivery. Means you don't have to wait until the battery is recharged during maintenance work.
Integrated alarm functions
The device provides the ability to configure specific threshold alarms. If defined pressure values are exceeded or not reached, a message (event upload) is generated automatically in order to indicate changes in the pipe system at an early stage.
This text is machine translated.
Features
- Data recording interval: 1 s - 1 h
- LED indicators: Red (HP), Blue (LP)
- Over range display: "OL"
- Auto power off
- 3.5 mm clamp port
- Backlight
- IP54
Scope of delivery
- Meter
- 3x AA batteries
- Hook (hand strap)
- Carrying bag
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 104.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































