
Highlights & Details
ECO 210-3 Fine manometer
Technical specifications
- Display units Pa, hPa, mbar, PSI, mmHg
- Measuring frequency: Slow 2.5 measurements/s; fast 25 measurements/s.
- Overload max.: +/- 1700 hPa
- Working temperature: -20°C to +50 °C
- Power supply (details)
2 x AA battery
- Product type
Pressure gauge
- Reading range
200 hPa (max)
- Power consumption
1 mA
- Unit of measurement
Pressure
- Pneumatic connection
2 hose connections, changeable through G1/8 universal ports
- Reading range
Selectable from -2000..+2000 Pa to -200.0..+200.0 hPa (FINE: -200.0..+200.0 Pa)
Manufacturer's standards (no certificate)
- Display range
Pa, hPa, mbar, PSI, mmHg (Torr)
- Print resolution
0.1 Pa
IP67
- Dim
(L x W x H) 54 x 28 x 108 mm
- Weight
150 g
- Accuracy
0.1 %
- Reading range (max.)
200 hPa
- Width
28 mm
- Height
108 mm
- Length
54 mm
Documents & Downloads
Datasheet
Datasheet 3046630 Senseca ECO 210-3-UT Pressure gauge Pressure 200 hPa (max)
User & Safety Instructions
User & Safety Instructions 3046630 Senseca ECO 210-3-UT Pressure gauge Pressure 200 hPa (max)
Description
Display
3-line segment LCD
Additional symbols
Illuminated (white, light-on time adjustable)
Overhead display at the touch of a button
Standard functions
Min/Max/Hold
Auto power-off function / If activated, the product switches off automatically
Reconciliation
Zero point and slope setting
Housings
Unbreakable ABS casing
Protection type IP67 (pressure connections must be protected against contamination and moisture)
This text is machine translated.
Features
- Modern and functional casing in pocket-size
- Excellent value for money
- Backlight
- Robust, long battery life
- Simple universal pressure connection with interchangeable connections
- High resolution and accuracy
- Very fast!
- Made in Germany
Frequently Bought Together
(*All information is plus legal VAT)€ 238.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























