
Technical specifications
- Product type
Gas sensor
- Type
SGP41-D-R4
- Min. operating voltage
1.70 V
- Max. operating voltage
3.60 V
- Operating voltage
1.70 - 3.60 V
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Series Name
SGP4x
- Suitable for gases
VOC
NOx
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3533373 Sensirion 3.000.060 Gas sensor SGP41-D-R4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3533373 Sensirion 3.000.060 Gas sensor SGP41-D-R4 1 pc(s)
User & Safety Instructions 3533373 Sensirion 3.000.060 Gas sensor SGP41-D-R4 1 pc(s)
User & Safety Instructions 3533373 Sensirion 3.000.060 Gas sensor SGP41-D-R4 1 pc(s)
User & Safety Instructions 3533373 Sensirion 3.000.060 Gas sensor SGP41-D-R4 1 pc(s)
User & Safety Instructions 3533373 Sensirion 3.000.060 Gas sensor SGP41-D-R4 1 pc(s)
User & Safety Instructions 3533373 Sensirion 3.000.060 Gas sensor SGP41-D-R4 1 pc(s)
User & Safety Instructions 3533373 Sensirion 3.000.060 Gas sensor SGP41-D-R4 1 pc(s)
User & Safety Instructions 3533373 Sensirion 3.000.060 Gas sensor SGP41-D-R4 1 pc(s)
User & Safety Instructions 3533373 Sensirion 3.000.060 Gas sensor SGP41-D-R4 1 pc(s)
User & Safety Instructions 3533373 Sensirion 3.000.060 Gas sensor SGP41-D-R4 1 pc(s)














