• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator plug connector socket SAIB-VSA-4P/250/9-OB 1873080000 Weidmüller Content: 1 pc(s)

Product type
Square connector
Type
A standard
Connection
Screws
IP rating
IP65
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator plug connector socket

  • SAIB-VSA-4P/250/9 - WHETHER

Technical specifications

  • Contact surface: NI
  • Nominal current 10 A
  • Housing base material: PA 6 GF
  • Mating cycles: ≤ 50
  • Pollution level 3
  • Insulation resistance: 10 8 Ω
  • Cable diameter, min. 6 mm
Product type

Square connector

Type

A standard

Connection

Screws

IP65

Number of pins

4

Nominal voltage

250 V

Total no. of pins

4

Weight

26 g

Manufacturer part #

1873080000

Content

1 pc(s)

Cable Ø

8 mm

Width

25 mm

Length

25 mm

max. cross section

1.5 mm²

Min. cross section

0.34 mm²

RoHS-compliant

Yes

Connector type

Plug, right angle

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

SAIB-VSA-4P/250/9-OB

Screw connection

PG 9

Height

50 mm

10 A

250 V

4

Plastic

-25-85 °C

Nickel

3

IP65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204389 Sensor/Actuator plug connector socket SAIB-VSA-4P/250/9-OB 1873080000 Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 204389 Sensor/Actuator plug connector socket SAIB-VSA-4P/250/9-OB 1873080000 Weidmüller Content: 1 pc(s)

Description

Sensor/Actuator plug connector socket. Socket, angled, A. Often in today's world, individual cable lengths are required. In order to meet this requirement, Weidmüller offers a broad portfolio of connectors for free assembly. In the special machine construction are very often field configurable valve plug. The connectors are used for the connection of solenoid valves. The valve plugs are available in all current sizes. The program includes the types A, B and C, C industry Industry, B according to DIN according to DIN standard. The valve plugs are without wiring, three and four-pole available. A corresponding flat seal is in the locked position IP65 guaranteed.

This text is machine translated.