• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA HFB44B12A-006 Chip cooler 12 V DC (L x W x H) 7.50 x 44 x 44 mm

Product type
Chip cooler
Nominal voltage
12 V DC
Type of bearing
Ball bearing
Length
7.50 mm
Width
44 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

SEPA chip cooler 44x44 mm

  • 12V DC with tachometer output and ball bearing

Technical specifications

  • Bearing system: Ball bearing
Product type

Chip cooler

Type

HFB44B12A-006

Nominal voltage

12 V DC

Max. current consumption

70 mA

Type of bearing

Ball bearing

Rotational speed

8000 U/min

Noise emission (max.)

28 dBa

Factory colour

Black

Min. temperature

-10 °C

Max. temperature

+80 °C

Length

7.50 mm

Width

44 mm

Height

44 mm

Dim

(L x W x H) 7.50 x 44 x 44 mm

Documents & Downloads

Datasheet

Datasheet 3281773 SEPA HFB44B12A-006 Chip cooler 12 V DC (L x W x H) 7.50 x 44 x 44 mm

User & Safety Instructions

User & Safety Instructions 3281773 SEPA HFB44B12A-006 Chip cooler 12 V DC (L x W x H) 7.50 x 44 x 44 mm

Description

Versatile chip cooler with a low height and long life expectancy.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)