• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-NA250 Radial extractor 230 V AC 1650 m³/h (Ø x H) 250 mm x 99 mm

1/5
Product type
Radial extractor
Nominal voltage
230 V AC
Power
278 W
Air flow rate
1650 m³/h
Material
Iron
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Centrifugal fan 230VAC 250x99mm 1650m³/h

  • Dimensions: (Ø x H) 250 mm x 99 mm
  • Nominal voltage: 230 V AC
  • Air flow rate: 1650 m³/h

Technical specifications

  • Current: 1.2 A
  • Motor type: AC induction external rotor motor
  • Frame: Iron
  • Impeller: Galvanized sheet
  • Insulation class: F
  • Pressure: 600 Pa
Product type

Radial extractor

Type

TC-NA250

Nominal voltage

230 V AC

Max. current consumption

1.2 A

278 W

Rotational speed

2600 U/min

Noise emission (max.)

74 dB

Air flow rate

1650 m³/h

Pressure (max.)

600 Pa

Material

Iron

(Ø)

250 mm

Length

250 mm

Width

99 mm

Height

99 mm

Dim

(Ø x H) 250 mm x 99 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594051 TRU COMPONENTS TC-NA250 Radial extractor 230 V AC 1650 m³/h (Ø x H) 250 mm x 99 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)