• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA MFB40H12HA-001 Axial fan 12 V DC 13.92 m³/h (L x W x H) 40 x 40 x 10 mm

Product type
Axial fan
Nominal voltage
12 V DC
Type of bearing
Ball bearing
Air flow rate
13.92 m³/h
Length
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SEPA axial fan 40 x 40 x 10 mm

  • 12 VDC with high speed and ball bearing, especially powerful

Technical specifications

Product type

Axial fan

Type

MFB40H12HA-001

Nominal voltage

12 V DC

Type of bearing

Ball bearing

Noise emission (max.)

30 dBa

Air flow rate

13.92 m³/h

Factory colour

Black

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

40 mm

Width

40 mm

Height

10 mm

Dim

(L x W x H) 40 x 40 x 10 mm

Documents & Downloads

Datasheet

Datasheet 3281777 SEPA MFB40H12HA-001 Axial fan 12 V DC 13.92 m³/h (L x W x H) 40 x 40 x 10 mm

User & Safety Instructions

User & Safety Instructions 3281777 SEPA MFB40H12HA-001 Axial fan 12 V DC 13.92 m³/h (L x W x H) 40 x 40 x 10 mm

Description

Versatile axial fan in proven industrial quality with ball bearings for long service life.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)