• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Separator Siemens 3KC98086

1/2
Image similar
Product type
Separator
Number of pins
4
Compatible with (details)
3KC4
3KC8
Dim
(W x H x D) 5.3 x 95 x 35.6 mm
Width
5.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for mains change-over switch
  • Net weight: 30g
Product type

Separator

Compatible with (details)

3KC4

3KC8

Number of pins

4

Dim

(W x H x D) 5.3 x 95 x 35.6 mm

Width

5.3 mm

Height

95 mm

Depth

35.6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1743845 Separator Siemens 3KC98086

User & Safety Instructions

User & Safety Instructions 1743845 Separator Siemens 3KC98086

Description

Accessory for 3KC4, 3KC8 Terminal covers 1-pole for 630 A contains 3 units Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)