• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 1.80 m Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Data communications cable (Null modem/LapLink)

  • For connecting two PCs via the serial interface.
  • Well suited to bring the satellite receiver through updates on the latest build

Technical specifications

Product type

Series Cable

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB socket 9-pin

No. of B connections

1 x

Type B

D-SUB socket 9-pin

Cable length

1.80 m

Factory colour

Grey

Shielding

Shielding film

Connector version

straight

Cable features

screwable

30

Cable use

Series

Version

Cable

Cable design

Round

Layout

Crossed

Documents & Downloads

Datasheet

Datasheet 979970 Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 1.80 m Grey

Description

With this cable, the pins for Sending and receiving are reversed. Thus, a direct exchange of data between 2 PCs or between PC and satellite receiver is possible.

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.