Datasheet 2305370 Series F-plug Adapter, straight Content: 2 pc(s) Oehlbach
User & Safety Instructions
User & Safety Instructions 2305370 Series F-plug Adapter, straight Content: 2 pc(s) Oehlbach
Description
The 90° F-plug connector from Oehlbach fits perfectly wherever there is little space around the junction box or cables are to be routed away from the socket at an angle. Together with the same flexible Oehlbach Transmission Max antenna cables (available separately), this freely configurable antenna plug creates connections for satellite television and DAB+ radio or connects different routers such as the Connect Box from Unity media customers with optimum signal transmission. The assembly of Transmission Max cable and this 90° angle antenna plug succeeds in a jiffy with the provided antenna plug-in sleeves. This 90° F-connector brings all the qualities of Oehlbach Antenna Equip Excellence with: 75 Ohm impedance, 24 carat gold plating and 100 percent contact surface.ÿDie 90° F-connectors from Oehlbach fit in all the right-hand places, where little space is around the junction box or cables are to be led away from the socket at an angle. Together with the same flexible Oehlbach Transmission Max antenna cables (available separately), these freely configurable antenna plugs create connections for satellite television and DAB+ radio or connect different routers such as the Connect Box from Unity media customers with optimum signal transmission. The assembly of Transmission Max cable and these 90° angle antenna plugs is done in no time at all with the provided antenna plug-in sleeves. These 90° F-connectors offer all the qualities of Oehlbach Antenna Equip Excellence with: 75 Ohm impedance, 24 carat gold plating and 100 percent contact surface.ÿF-plug connector in the double pack of Oehlbach: Made for optimum picture and sound quality when connecting satellite receivers, DAB+ radio or routers such as the Connect Box from Unity media. The Oehlbach Transmission Shift F connectors come with antenna connector sleeve and can be easily mounted on any Oehlbach Transmission Max antenna cable (sold separately). Together, cables and the Oehlbach F-connector create connection quality that makes a high-end home cinema. The high-quality equipment of these plug connectors makes it possible: 75 ohm impedance, 100 percent contact surface and completely with 24 carat gold-plated, just proven Oehlbach quality.ÿF-plug connector from Oehlbach: Made for optimum picture and sound quality when connecting satellite receivers, DAB+ radio or routers such as the Connect Box from Unity media. The Oehlbach Transmission Shift F connector comes with an antenna connector sleeve and can be easily mounted on any Oehlbach Transmission Max antenna cable (sold separately). Together, cables and the Oehlbach F-connector create connection quality that makes a high-end home cinema. The high-quality equipment of this plug connector makes it possible: 75 ohm impedance, 100 percent contact surface and complete with 24 carat gold-plated, just proven Oehlbach quality.
This text is machine translated.
Description
The 90° F-plug connector from Oehlbach fits perfectly wherever there is little space around the junction box or cables are to be routed away from the socket at an angle. Together with the same flexible Oehlbach Transmission Max antenna cables (available separately), this freely configurable antenna plug creates connections for satellite television and DAB+ radio or connects different routers such as the Connect Box from Unity media customers with optimum signal transmission. The assembly of Transmission Max cable and this 90° angle antenna plug succeeds in a jiffy with the provided antenna plug-in sleeves. This 90° F-connector brings all the qualities of Oehlbach Antenna Equip Excellence with: 75 Ohm impedance, 24 carat gold plating and 100 percent contact surface.ÿDie 90° F-connectors from Oehlbach fit in all the right-hand places, where little space is around the junction box or cables are to be led away from the socket at an angle. Together with the same flexible Oehlbach Transmission Max antenna cables (available separately), these freely configurable antenna plugs create connections for satellite television and DAB+ radio or connect different routers such as the Connect Box from Unity media customers with optimum signal transmission. The assembly of Transmission Max cable and these 90° angle antenna plugs is done in no time at all with the provided antenna plug-in sleeves. These 90° F-connectors offer all the qualities of Oehlbach Antenna Equip Excellence with: 75 Ohm impedance, 24 carat gold plating and 100 percent contact surface.ÿF-plug connector in the double pack of Oehlbach: Made for optimum picture and sound quality when connecting satellite receivers, DAB+ radio or routers such as the Connect Box from Unity media. The Oehlbach Transmission Shift F connectors come with antenna connector sleeve and can be easily mounted on any Oehlbach Transmission Max antenna cable (sold separately). Together, cables and the Oehlbach F-connector create connection quality that makes a high-end home cinema. The high-quality equipment of these plug connectors makes it possible: 75 ohm impedance, 100 percent contact surface and completely with 24 carat gold-plated, just proven Oehlbach quality.ÿF-plug connector from Oehlbach: Made for optimum picture and sound quality when connecting satellite receivers, DAB+ radio or routers such as the Connect Box from Unity media. The Oehlbach Transmission Shift F connector comes with an antenna connector sleeve and can be easily mounted on any Oehlbach Transmission Max antenna cable (sold separately). Together, cables and the Oehlbach F-connector create connection quality that makes a high-end home cinema. The high-quality equipment of this plug connector makes it possible: 75 ohm impedance, 100 percent contact surface and complete with 24 carat gold-plated, just proven Oehlbach quality.
This text is machine translated.
What kind of SAT Antenna Connectors & Adapters are you looking for?