• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Service interfaces 09454521534 HARTING Content: 1 pc(s) Push-fit connector

Product type
Push-fit connector
Type
09 45 452 1534
Manufacturer part #
09454521534
Connection
RJ45
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-port
  • Component: Service interfaces
  • Type of connection: Bushing on connector
  • Mating cycles ≥ 750
  • Net weight: 55.26 g
  • Data rate: ‌ 10 Mbit/s;‌ 100 Mbit/s;‌ 1 Gbit/s;‌ 10 Gbit/s.
  • Description: RJ45
  • Shielding: Fully shielded, 360° shield contact
  • Transmission features: Category 6 Class E up to 250 MHz
  • Protection class according to IEC 60529:IP20
  • PROFINET: Yes
  • Approvals DNV GL
  • Material housing: Polyamide (PA)
  • Colour of housing: Black
  • Mounting: Screwable in housing wall
  • Ambient temperature: -25 ... +70 °C
  • Cable length: 0.5 m
Type

09 45 452 1534

Product type

Push-fit connector

Manufacturer part #

09454521534

Connection

RJ45

Content

1 pc(s)

Material

Polyamide

Max. temperature

70 °C

0.5 m

6

IP20

Plastic

Plastic

Documents & Downloads

Datasheet

Datasheet 3001164 Service interfaces 09454521534 HARTING Content: 1 pc(s) Push-fit connector

User & Safety Instructions

User & Safety Instructions 3001164 Service interfaces 09454521534 HARTING Content: 1 pc(s) Push-fit connector

Description

Service interfaces, RJ45, fully shielded, 360° shield contact, Cat. 6 Class E to 250 MHz, cable length: 0.5 m.

This text is machine translated.