• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 3762 Hand-held blender 350 W Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

350 W

Product type

Hand-held blender

Factory colour

Black

Weight

450 g

Width

62 mm

Height

380 mm

Depth

62 mm

UKCA

yes

Pulse function

yes

Bowl capacity

0.7 l

Turbo

yes

Chopper

yes

Jug

yes

Measuring cup

yes

Whisk

yes

Ergonomic grip

yes

Cord length

1 m

Number of cups

1 Stück(e)

Package weight

1.2 kg

Number of blades

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3608485 Severin 3762 Hand-held blender 350 W Black

Description

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)