• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 7752 Microwave Black 900 W Grill function, Heat convection

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Severin MW 7752 microwave with grill and hot-air function 3-in-1

  • Modern LED-touch display with quick-select function
  • Additional non-stick pizza place
  • Be-Silent function

Technical specifications

Product type

Microwave

Volume

25 l

Power (grill)

1950 W

Power (microwave)

900 W

Width

483 mm

Kitchen appliances features

Grill function

Heat convection

Factory colour

Black

Height

281 mm

Depth

450 mm

Dim

(W x H x D) 483 x 281 x 450 mm

Weight

15.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016168 Severin 7752 Microwave Black 900 W Grill function, Heat convection

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Be-silent: Signal tones can be deactivated or activated upon request
  • Favourite Dish function: Power / program and cooking time can be saved and accessed
  • Easy-select control dial for simple selection of the desired power levels and programs
  • 10 different power levels incl. Defrost program according to weight and time
  • 8 different automatic cooking programs for preparing different foods
  • Microwave, grill and hot air separately and can be combined
  • Robust, easy to clean stainless steel cooking compartment
  • Time (12 and 24 hours)
  • Full Power quick start

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)