• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin AT 9552 Toaster with home baking attachment Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AT 9552 Toaster

  • High-quality, painted stainless steel housing in modern color
  • Bread-slice centering for uniform browning of both sides of the bread
  • Integrated bread-roasting attachment for easy preparation of bread rolls

Technical specifications

Kitchen appliances features

with home baking attachment

Product type

Toaster

Factory colour

Black

800 W

Weight

1489 g

Width

270 mm

Height

195 mm

Length

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338303 Severin AT 9552 Toaster with home baking attachment Black

Description

Off through the middle: When roasting, the discs are held in the middle and are thus uniformly golden brown all around. You can also prepare bread rolls on the roasting rack. The casing of the stainless steel toaster is high-quality and thermally insulated.

This text is machine translated.

Features

  • Power: Approx. 800 W
  • Defroster-stage with indicator light
  • Warm-up stage without additional tanning with indicator light
  • Separate release button with indicator light

Scope of delivery

  • Toaster
  • User manual