"Warm & cold" function for the preparation of yogurt
This text is machine translated.
Technical specifications
Capacity
2 l
Product type
Ice maker
Kitchen appliances features
incl. cooling unit
Factory colour
Stainless steel (brushed)
Weight
12 kg
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127114 Severin EZ 7405 Ice maker incl. cooling unit 2 l
Features
For the preparation of ice cream, sorbet, frozen yogurt and yogurt in less than 30 minutes* Active cooling by compressor makes a previous freezing of the ice container unnecessary
Innovative 2-in-1 "warm & cold" function for preparing yogurt after the preparation is completed, the yogurt is automatically cooled down
High-quality stainless steel housing with modern LED touch operation
Large ice container with 2 l capacity: Ideal for several people
Recipe book with delicious recipes from the different categories ice cream, sorbet, yogurt, frozen yogurt, vegan
Automatic keep-cooling function (60 min) for further cooling after the end of the preparation time
Digital timer, adjustable to the minute
Temperature display
Lid opening to add more ingredients
*Depending on recipe, quantity and temperature of ingredients
Scope of delivery
Ice maker
User manual
Description
Features
For the preparation of ice cream, sorbet, frozen yogurt and yogurt in less than 30 minutes* Active cooling by compressor makes a previous freezing of the ice container unnecessary
Innovative 2-in-1 "warm & cold" function for preparing yogurt after the preparation is completed, the yogurt is automatically cooled down
High-quality stainless steel housing with modern LED touch operation
Large ice container with 2 l capacity: Ideal for several people
Recipe book with delicious recipes from the different categories ice cream, sorbet, yogurt, frozen yogurt, vegan
Automatic keep-cooling function (60 min) for further cooling after the end of the preparation time
Digital timer, adjustable to the minute
Temperature display
Lid opening to add more ingredients
*Depending on recipe, quantity and temperature of ingredients