• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin FS 3610 Vacuumizer

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

FS 3610 Vacuum sealer

  • Fully automatic suction and sealing of vacuum bags and rollers
  • Incl. 10 vacuum bags 28 x 35 cm
  • Vacuum up to -0.5 bar
  • This text is machine translated.

Technical specifications

Factory colour

Black

110 W

Product type

Vacuumizer

Material

Plastic

Dim

(W x H x D) 390 x 70 x 160 mm

Operating voltage

230 V

Film width

280 mm

Weight

1580 g

Content

1 pc(s)

Width

390 mm

Height

70 mm

Depth

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127104 Severin FS 3610 Vacuumizer

Description

Features

  • FoodSave: Up to 8x longer fresh - especially in sensitive, perishable foods - deep cooling without freezing fire
  • One Touch: Fully automatic vacuum and welding
  • "Stop" function for vacuuming sensitive foods
  • Cutter for convenient cutting of individual bag sizes
  • For all vacuum bags and rollers up to 28 cm wide
  • Integrated cable compartment
  • Easy to clean vacuum chamber
  • Incl. 10 vacuum bags 28 x 35 cm
  • Vacuum up to -0.5 bar
  • Fully automatic suction and sealing of vacuum bags and rollers
  • "Stop" function for sensitive or moist food – vacuum or welding can be interrupted at any time
  • Indicator lights for suction and welding
  • Incl. 10 vacuum bags 28 x 35 cm
  • Device dimensions (WxDxH) 39 x 16 x 7 cm

Scope of delivery

  • Vacuum sealer
  • 10 vacuum bags 28 x 35 cm
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.97*

What kind of Heat Sealers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)