
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
Espressautomat KA 5978
- Auto switch-off
- Automatic pressure relief
- This text is machine translated.
Technical specifications
- Tank volume
0.22 l
- Product type
Espresso machine with sump filter holder
- Pump pressure
3.5 bar
- Coffee maker features
incl. frother nozzle
- Steam nozzle
Yes
- Factory colour
Black
800 W
- Weight
1855 g
- Width
160 mm
- Height
300 mm
- Depth
224 mm
- Two cup function
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371528 Severin KA 5978 Espresso machine with sump filter holder Black 800 W incl. frother nozzle
User & Safety Instructions
User & Safety Instructions 1371528 Severin KA 5978 Espresso machine with sump filter holder Black 800 W incl. frother nozzle
Description
Features
- Power rating: 800 W
- Capacitance
- Content: up to 4 cups of espresso
- Pressure vessel (approx. 3.5 bar) approx. 220 ml with safety device
- Steam nozzle to froth milk for cappuccino and to prepare hot beverages
- Nozzle for cleaning
- Automatic switch-off
- Combination switch for espresso preparation or steam generation
- Automatic pressure relief in Off Position
- Indicator lamp
- Servierkanne with cup of scale (GK 5412)
- Removable drip plate and shell, easy to clean
- Spoon for espresso coffee flour
Scope of delivery
- Espresso machine
- Spoon for coffee flour
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 153.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































