• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin MW 7770 Microwave White 700 W Timer function

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MW 7770 Microwave

  • 5 different power levelsDefrost program according to weight and time35 minutes timerCasing highly heat-resistant painted
  • This text is machine translated.

Technical specifications

  • Diameter of turntable: 25.4 cm
  • Garages height 16.5 cm

700 W

Product type

Microwave

Volume

20 l

Power (microwave)

700 W

Width

440 mm

Kitchen appliances features

Timer function

Factory colour

White

Height

260 mm

Depth

345 mm

Dim

(W x H x D) 440 x 260 x 345 mm

Operating voltage

230 V

Weight

10.6 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2804000 Severin MW 7770 Microwave White 700 W Timer function

User & Safety Instructions

User & Safety Instructions 2804000 Severin MW 7770 Microwave White 700 W Timer function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Removable turntableRotary knob with chrome elementsPainted cooking space.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)