
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
MW 7773 Microwave with grill and hot-air function
- 10 different power settings, including defrosting level and grilling9 automatic cooking programsMicrowave, grill and hot air can be switched separately or combinedDigital multifunction displayQuick button for immediate start with full power
- This text is machine translated.
Technical specifications
- Diameter of turntable: 24.5 cmGarages height 17.5 cm1,350 W hot air
- Product type
Microwave
- Volume
20 l
- Power (grill)
1350 W
- Power (microwave)
800 W
- Width
458 mm
- Kitchen appliances features
Heat convection
Grill function
- Factory colour
Black/silver
- Height
265 mm
- Depth
400 mm
- Dim
(W x H x D) 458 x 265 x 400 mm
- Operating voltage
230 V
- Weight
14.3 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2804003 Severin MW 7773 Microwave Black/silver 800 W Heat convection, Grill function
User & Safety Instructions
User & Safety Instructions 2804003 Severin MW 7773 Microwave Black/silver 800 W Heat convection, Grill function
Description
Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.
Features
- 9 different automatic cooking programs for preparing different foods, including pizza Maker function with hot airIncludes 2 grill rustAdjustable control lockKey tone can be switched off.
Scope of delivery
- Microwave
- User manual







































