
Number
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
MW 7777 3-in-1 microwave with glass bottom and ultra hot air
- Innovative, full-surface glass floor with microwave reflectorEffortless and absolutely easy cleaningInnovative cooking on two levelsUltra-hot air function up to 230 °C.
- This text is machine translated.
Technical specifications
- Power 2,050 WCable length: approx. 1.0 mGlass bottom surface 29 x 29 cmGarages height 19 cmInterior dimensions 340 x 338 x 197 mm
- Product type
Microwave
- Volume
25 l
- Power (grill)
1200 W
- Power (microwave)
900 W
- Width
490 mm
- Kitchen appliances features
Grill function
- Factory colour
Stainless steel
Black (matt)
- Height
287 mm
- Depth
491 mm
- Dim
(W x H x D) 490 x 287 x 491 mm
- Operating voltage
230 V
- Weight
17.4 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2804007 Severin MW 7777 Microwave Stainless steel, Black (matt) 900 W Grill function
User & Safety Instructions
User & Safety Instructions 2804007 Severin MW 7777 Microwave Stainless steel, Black (matt) 900 W Grill function
Description
Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.
Features
- Innovative, full-surface glass floor with microwave reflector. For uniform heat distribution and perfectly cooked food, completely without turntableWith 80% larger usable area, also suitable for large dishesPerfectly suitable for angular intakes and large plateEffortless and absolutely easy cleaningThe full glass bottom can be cleaned easily with a clothInnovative cooking on two levelsWith the rack, simultaneous defrosting or cooking is possible on two levelsVersatile baking and preparation thanks to the ultra-hot-air function up to 230 °C.For a uniform heat distribution, including pre-heating function.Additional slide-in grateClear operating design10 different power levels8 automatic programsDefrosting by time or weightAdjustable control lock.
Scope of delivery
- Microwave
- User manual



















































